Brennenstuhl 1308910 technical specifications.
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1308910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.