
Brennenstuhl 1308914 technical specifications.
| Color | Black |
| Mount | Socket |
| Number of Cores | 3 |
| Ratings | IP44 |
| Series | Super-Solid |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1308914 to view detailed technical specifications.
No datasheet is available for this part.
