Brennenstuhl 1394003416 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 13A |
| Height | 10mm |
| Length | 38mm |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Alu-Line |
| Voltage Rating | 230V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1394003416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.