
Brennenstuhl 1508500 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 2.5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1508500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.