
Brennenstuhl 1508520 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Current | 15A |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1508520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
