
BRENNENSTUHL 180/15RR Mains Power Cord, Mains Plug, Euro, IEC 60320 C14, 49 ft, 15 m, Black
Brennenstuhl 180/15RR technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 15m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 180/15RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
