
Brennenstuhl 3155157014 technical specifications.
| Color | Black, Grey |
| Cord Length | 1.8m |
| Current Rating | 16A |
| Height | 60mm |
| Length | 400mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 240V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 3155157014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
