
Brennenstuhl 3218057 technical specifications.
| Color | Blue |
| Mount | Socket |
| Number of Cores | 3 |
| Series | Garant |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 3218057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.