Brennenstuhl AK260/40VV technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Lead Length | 40m |
| Material | Plastic |
| Mount | Socket |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl AK260/40VV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.