Brennenstuhl BDI-SF16 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl BDI-SF16 to view detailed technical specifications.
No datasheet is available for this part.