Brennenstuhl GARANT290 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 16A |
| Lead Length | 50m |
| Length | 29.5cm |
| Mount | Cable |
| Number of Cores | 3 |
| Number of Outputs | 4 |
| Outside Diameter | 290mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl GARANT290 to view detailed technical specifications.
No datasheet is available for this part.