
Brennenstuhl VARIO-LINE technical specifications.
| Color | Black, Blue |
| Current Rating | 16A |
| Gender | Receptacle |
| Lead Length | 10m |
| Material | Plastic |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl VARIO-LINE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
