Bridgelux BXPX-30G0400-B-0300 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Height | 2.24mm |
| Length | 5mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SM4 |
| Test Temperature | 25°C |
| Viewing Angle | 165° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXPX-30G0400-B-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.