Bridgelux BXPX-50C0500-B-0400 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Domed |
| Luminous Flux | 480lm |
| Max Current Rating | 1A |
| Max Power Dissipation | 4.25W |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SM4 |
| Viewing Angle | 145° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXPX-50C0500-B-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.