Bridgelux BXRA-27E0800-B-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 700mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 800lm |
| Max Current Rating | 1A |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-27E0800-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.