Bridgelux BXRA-27G3500-F-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Max Current Rating | 2.25A |
| Package Quantity | 10 |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-27G3500-F-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.