Bridgelux BXRA-30H0740-A-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Height | 3mm |
| Lens Style | Flat |
| Luminous Flux | 530lm |
| Max Current Rating | 500mA |
| Series | ES STAR |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-30H0740-A-03 to view detailed technical specifications.
No datasheet is available for this part.