Bridgelux BXRA-35H2000-B-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Height | 3.5mm |
| Length | 25.8mm |
| Lens Style | Domed |
| Luminous Flux | 1540lm |
| Max Current Rating | 1A |
| Series | ES |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-35H2000-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.