Bridgelux BXRA-40E0600-A-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 7-Step MacAdam Ellipse |
| Height | 3mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 350mA |
| Package Quantity | 25 |
| Series | ES STAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E0600-A-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.