Bridgelux BXRA-40E0810-A-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 500mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 810lm |
| Max Current Rating | 350mA |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| Series | ES Rectangular Array |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E0810-A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.