
The BXRA-40E7500-J-03 is a 40-LED white light source with a correlated color temperature of 4000K and a color rendering index of 80. It has a luminous flux of 7500lm and a viewing angle of 120°. The device is rated for a maximum forward current of 3.75A and is available in a package quantity of 40. The LEDs are mounted in a 120 package with a height of 3mm and a length of 45.6mm. The device is not Reach SVHC compliant.
Bridgelux BXRA-40E7500-J-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.75A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 7500lm |
| Max Current Rating | 3.5A |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E7500-J-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
