
The BXRA-50C1100-B-00 is a white LED from Bridgelux with a correlated color temperature of 5000K and a color rendering index of 70. It has a luminous flux of 1100lm and a forward current rating of 1A. The LED is 22.8mm in length and 25.8mm in width, with a height of 3mm. It is available in a package quantity of 200 and is not Reach SVHC compliant.
Bridgelux BXRA-50C1100-B-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 1A |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 1100lm |
| Max Current Rating | 750mA |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-50C1100-B-00 to view detailed technical specifications.
No datasheet is available for this part.
