Bridgelux BXRA-50C1100-B-04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 1320lm |
| Max Current Rating | 750mA |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-50C1100-B-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.