Bridgelux BXRA-50C4500-F-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K 7-Step MacAdam Ellipse |
| Height | 3mm |
| Length | 45.6mm |
| Luminous Flux | 3575lm |
| Max Current Rating | 2.1A |
| Mount | Chassis Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | RS |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 0.46°C/W |
| Viewing Angle | 120° |
| Voltage | 18.2V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-50C4500-F-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.