Bridgelux BXRA-50C9000-J-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 3.75A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 9000lm |
| Max Current Rating | 3.5A |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-50C9000-J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.