
Bridgelux BXRA-C0361-00000 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 7000K |
| Forward Current | 1.2A |
| Luminous Flux | 400lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | BRIDGELUX LS |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C0361-00000 to view detailed technical specifications.
No datasheet is available for this part.
