Bridgelux BXRA-C1202-00000 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 2A |
| Luminous Flux | 1320lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | BRIDGELUX ES |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Bridgelux BXRA-C1202-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.