
Bridgelux BXRA-C1202-00E00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 1.2A |
| Height | 3.5mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 1200lm |
| Max Current Rating | 2A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ES |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C1202-00E00 to view detailed technical specifications.
No datasheet is available for this part.
