Bridgelux BXRA-C2002-00E00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 2.5A |
| Lens Style | Domed |
| Luminous Flux | 2000lm |
| Max Current Rating | 2.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ES |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C2002-00E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.