Bridgelux BXRA-N0402-00L00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 4100K |
| Forward Current | 1.5A |
| Height | 3.5mm |
| Length | 20.04mm |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Max Current Rating | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ES STAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-N0402-00L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
