Bridgelux BXRA-N0800-00000 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4750K |
| Forward Current | 1.2A |
| Height | 3.5mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 880lm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | LED |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-N0800-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.