Bridgelux BXRA-W0241-00000 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 3700K |
| Forward Current | 1.2A |
| Luminous Flux | 265lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | BRIDGELUX LS |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0241-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.