Bridgelux BXRA-W0261-00000 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3700K |
| Forward Current | 1.2A |
| Luminous Flux | 295lm |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0261-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.