Bridgelux BXRA-W0261-00Q00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3700K |
| Forward Current | 1.2A |
| Lens Style | Domed |
| Luminous Flux | 295lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | LS |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0261-00Q00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
