
The BXRA-W0401-00000 is a white LED with a forward current of 1.5A and luminous flux of 440lm. It has a correlated color temperature of 3000K and a color rendering index of 82. The LED is designed for surface mount applications and operates within a temperature range of -40°C to 105°C.
Bridgelux BXRA-W0401-00000 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.5A |
| Luminous Flux | 440lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | BRIDGELUX ES |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Bridgelux BXRA-W0401-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.