BRIDGELUX BXRA-W0403-0000 High Brightness LED, Warm White, 120 , 460 lm, 3700 K, 500 mA
Bridgelux BXRA-W0403-0000 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3700K |
| Forward Current | 500mA |
| Luminous Flux | 460lm |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0403-0000 to view detailed technical specifications.
No datasheet is available for this part.
