
Bridgelux BXRA-W0403-00Q00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Domed |
| Max Current Rating | 500mA |
| Package Quantity | 25 |
| Series | ES STAR |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0403-00Q00 to view detailed technical specifications.
No datasheet is available for this part.
