Bridgelux BXRA-W5700-00Q0E technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Max Current Rating | 3.75A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W5700-00Q0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
