Bridgelux BXRB-27E0360-B-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 4.6mm |
| Length | 13.6mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 25 |
| Series | LS |
| Test Temperature | 25°C |
| Viewing Angle | 140° |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRB-27E0360-B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
