Bridgelux BXRC-27G2000-C-02 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 1310lm |
| Max Current Rating | 1.05A |
| Packaging | Tray |
| Series | Vero® 13 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-27G2000-C-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.