The BXRC-27H2000-C-02 is a white LED from Bridgelux's Décor Series Ultra Vero 13. It features a correlated color temperature of 2700K with a 2-step MacAdam ellipse and a color rendering index of 97. The LED emits a luminous flux of 992lm and has a maximum current rating of 1.05A. It is packaged in a tray and has a height of 1.9mm with a flat lens style. The LED is tested at 85°C.
Bridgelux BXRC-27H2000-C-02 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 2700K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 992lm |
| Max Current Rating | 1.05A |
| Packaging | Tray |
| Series | Décor Series™ Ultra Vero® 13 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-27H2000-C-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.