Bridgelux BXRC-30A2001-C-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Series | Décor Series™ Class A Vero® 13 |
| Test Temperature | 85°C |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30A2001-C-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.