Bridgelux BXRC-30E1000-B-03 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lead Free | Lead Free |
| Luminous Flux | 1050lm |
| Max Current Rating | 700mA |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | Vero™ 10 |
| Voltage | 27.2V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30E1000-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
