The Vero 29 Series is a high-performance chip-on-board (COB) LED array featuring a 29mm light emitting surface (LES). It utilizes the Gen 7 technology platform to deliver high efficacy and lumen density. The array includes an integrated connector port for solder-less electrical interconnect and a thermally isolated solder pad. It is designed for applications such as high bay, low bay, and outdoor lighting, providing 3 SDCM color control as standard.
Checking distributor stock and pricing after the page loads.
| Color Temperature (CCT) | 3000K |
| Color Rendering Index (CRI) | 80 |
| Luminous Flux (Typical) | 12224lm |
| Forward Voltage (Typical) | 38.7V |
| Forward Current (Nominal) | 2100mA |
| Power Consumption | 81.3W |
| Luminous Efficacy | 150lm/W |
| Light Emitting Surface (LES) | 29mm |
| Viewing Angle | 120degrees |
| RoHS | Compliant |
| REACH | Compliant |
| ECCN | EAR99 |