The Bridgelux Vero SE 18 is a Chip on Board (COB) LED array featuring Poke-In connectivity for solderless assembly. It delivers consistent light quality under a variety of conditions and is designed for high performance and high efficacy in spotlight, track, and downlight luminaire applications. This specific model provides 3000K warm white light with a typical luminous flux of 4000 lumens.
Checking distributor stock and pricing after the page loads.
| Color Temperature (CCT) | 3000K |
| Color Rendering Index (CRI) | 80 |
| Luminous Flux (Typical) | 4402lm |
| Forward Voltage (Typical) | 28.3V |
| Test Current | 1050mA |
| Maximum Drive Current | 2100mA |
| Viewing Angle | 120degrees |
| Light Emitting Surface (LES) Diameter | 18.4mm |
| Power Consumption (Typical) | 29.7W |
| RoHS | Compliant |
| REACH | Compliant |