Bridgelux BXRC-30G2000-C-73 technical specifications.
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Max Operating Temperature | 125°C |
| Luminous Flux | 1000lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| Color Temperature | 3000K |
| Reverse Voltage | -60V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bridgelux BXRC-30G2000-C-73 to view detailed technical specifications.
No datasheet is available for this part.