Bridgelux BXRC-35E4000-F-03 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Luminous Flux | 3630lm |
| Max Current Rating | 3A |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | Vero™ 18 |
| Voltage | 30.3V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-35E4000-F-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.