High-brightness, uni-color white LED module featuring a circular lens and a 120° viewing angle. This COB (Chip-on-Board) package delivers 10000lm luminous flux at a rated voltage of 44.3V. Designed for demanding applications, it operates up to a maximum temperature of 125°C and includes a 4-pin interface. The module offers a 4000K color temperature and a reverse voltage rating of -65V maximum.
Bridgelux BXRC-40E10K0-D-73 technical specifications.
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Max Operating Temperature | 125°C |
| Luminous Flux | 10000lm |
| Rated Voltage | 44.3V |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| Color Temperature | 4000K |
| Reverse Voltage | -65(Max)V |
| Pin Count | 4 |
| Package/Case | COB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bridgelux BXRC-40E10K0-D-73 to view detailed technical specifications.
No datasheet is available for this part.