Bridgelux BXRC-40G10K0-L-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 3.15A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | Vero 29 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 0.26°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-40G10K0-L-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.