Bridgelux BXRC-50C1000-B-04 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Luminous Flux | 1220lm |
| Max Current Rating | 700mA |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | Vero™ 10 |
| Voltage | 27.2V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50C1000-B-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.